1553643 Storage Boxes (L x W x H) 278 x 62 x 60 mm
- Item no.: 1553643
- Manufacturer no.: 1553643
- EAN: 4016139192338
The storage boxes can be attached to your pegboard and offer plenty of space for small parts.
This text is machine translated.
- Warranty: 24 months
- Item no.: 1553643
- Manufacturer no.: 1553643
- EAN: 4016139192338
The storage boxes can be attached to your pegboard and offer plenty of space for small parts.
This text is machine translated.
- Warranty: 24 months
Technical data
Dim | (L x W x H) 278 x 62 x 60 mm |
---|---|
Weight | 395 g |
Colour | Yellow , Orange |
Height | 60 mm |
Length | 278 mm |
Width | 62 mm |
Material | ABS plastic |
Product type | Tool holder |
Storage Boxes
The storage boxes can be attached to your pegboard and offer plenty of space for small parts.
This text is machine translated.
Delivery
- 1 large storage box
- 1 medium-sized storage box
- 2 small storage boxes
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pegboards