1561125 Universal Tool box (empty) 1-piece (L x W x H) 375 x 250 x 255 mm

  • Item no.: 1561125
  • Manufacturer no.: 1561125
  • EAN: 4016139197647

With the toolbox system you can easily provide for order: the flexible plug-in system allows a variety of specialist allocations and enables an optimal use of space and secure hold for your tools. The modular structure, you can if necessary be extend…

  • Warranty: 24 months
  • Item no.: 1561125
  • Manufacturer no.: 1561125
  • EAN: 4016139197647

With the toolbox system you can easily provide for order: the flexible plug-in system allows a variety of specialist allocations and enables an optimal use of space and secure hold for your tools. The modular structure, you can if necessary be extend…

  • Warranty: 24 months
Range of use Universal
Material ABS plastic , Polypropylene (PP)
Colour Black , Red
Length 375 mm
Height 255 mm
Width 250 mm
Weight 1.5 kg
Product type Tool box (empty)

Technical data

Range of use Universal
Material ABS plastic , Polypropylene (PP)
Colour Black , Red
Length 375 mm
Height 255 mm
Width 250 mm
Weight 1.5 kg
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Cases