17113 270-piece Professional plug set-construction Content 270 pc(s)
- Item no.: 893016
- Manufacturer no.: 17113
- EAN: 4036911171139
Hard Foam plugs: Area of application: In Styrofoam and foam boards or soft materials. The Hard Foam plugs plugs is preferred by the refrigeration, air-conditioning, acoustic, insulating and façade construction. Without Predrilling, it is simply with …
- Warranty: 24 months
- Item no.: 893016
- Manufacturer no.: 17113
- EAN: 4036911171139
Hard Foam plugs: Area of application: In Styrofoam and foam boards or soft materials. The Hard Foam plugs plugs is preferred by the refrigeration, air-conditioning, acoustic, insulating and façade construction. Without Predrilling, it is simply with …
- Warranty: 24 months
Technical data
Content | 270 pc(s) |
---|---|
Type | Plastic case |
Product type | Wall plug box |
270-piece Professional plug set-construction
Hard Foam plugs: Area of application: In Styrofoam and foam boards or soft materials. The Hard Foam plugs plugs is preferred by the refrigeration, air-conditioning, acoustic, insulating and façade construction. Without Predrilling, it is simply with the help of an existing universal tool with Torx use screwed. BIT Torx 40. Abemessungen: is 50 mm. Max. Dowel diameter: 20 mm suitable screw: clamping, sheet metal or wood screw diameter 8 mm.
Gas-concrete dowel: Application area: concrete and lightweight building blocks. Due to the special external thread of the Gas-concrete dowel is a good anchoring within the stone is guaranteed. For the installation can be wood, Universal or machine screws. Dimensions: 6 x 50 mm, 8 x 60 mm. Installation: hole drilling and clean. Plugs with tool or a suitable wrench insert.
This text is machine translated.
Delivery
- 50 pcs. Cable Plug STS 7-12 simply
- 50 pcs. Cable Plug STS 7-12 Double
- 50 pcs. Insert loop dowel SDS 3-13
- 35 pcs. Insert loop dowel SDS 13-36
- 25 pcs Biscuit joiner LN8 x 35
- 20 pcs. Gas-concrete dowel GB 6 x 50
- 20 pcs. Gas-concrete dowel GB 8 x 60
- 20 pcs. styrofoam dowel is 24 x 50 T30.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Small Bits & Pieces Sets