188070 Chip card HICO White 1 pc(s) (L x W x H) 85.7 x 54 x 0.76 mm

  • Item no.: 188070
  • Manufacturer no.: 188070
  • EAN: 2050000072574

Standard blank magnetic strip card in compliance with ISO 781, which requires 3 data tracks to be on the strip.

  • Warranty: 24 months
  • Item no.: 188070
  • Manufacturer no.: 188070
  • EAN: 2050000072574

Standard blank magnetic strip card in compliance with ISO 781, which requires 3 data tracks to be on the strip.

  • Warranty: 24 months
Type 188070
Type HICO
ISO standard ISO 781
Colour White
Content 1 pc(s)
Length 85.7 mm
Width 54 mm
Height 0.76 mm
Dim (L x W x H) 85.7 x 54 x 0.76 mm
Type Magnetic card HICO
Product type Chip card

Technical data

Type 188070
Type HICO
ISO standard ISO 781
Colour White
Content 1 pc(s)
Length 85.7 mm
Width 54 mm
Height 0.76 mm
Dim (L x W x H) 85.7 x 54 x 0.76 mm
Type Magnetic card HICO

Frequently bought together

Similar products

See and discover other items from category Chip & Card Technology