19030-20 Gardena smartsystem Smart sensor

  • Item no.: 1429368
  • Manufacturer no.: 19030-20
  • EAN: 4078500018845

The GARDENA smart sensor measures the soil moisture at the root level of the plants, the lightness and the temperature automatically and sends the measured results to the Gateway. (The values can be read using the GARDENA smart app). With this data t…

  • Item no.: 1429368
  • Manufacturer no.: 19030-20
  • EAN: 4078500018845

The GARDENA smart sensor measures the soil moisture at the root level of the plants, the lightness and the temperature automatically and sends the measured results to the Gateway. (The values can be read using the GARDENA smart app). With this data t…

  • Soil moisture: 0 to 100 %
  • Light intensity: 0t o 200 lx
  • Ambient temperature: -1 to 50 °C
App compatibility Yes
Technology Alkali-manganese
Data transfer (Smart Home) bidirectional
Series Gardena smartsystem
Hub Required
Transfer Standard (Smart Home) Lemonbeat
Cloud integration
Manufacturer-specific
Transfer type Radio , Wi-Fi
Product type Smart sensor

Technical data

  • Soil moisture: 0 to 100 %
  • Light intensity: 0t o 200 lx
  • Ambient temperature: -1 to 50 °C
App compatibility Yes
Technology Alkali-manganese
Data transfer (Smart Home) bidirectional
Series Gardena smartsystem
Hub Required
Transfer Standard (Smart Home) Lemonbeat
Cloud integration
Manufacturer-specific
Transfer type Radio , Wi-Fi
Product type Smart sensor

Frequently bought together

Similar products

See and discover other items from category Gardena Smart System