19100-60 Gardena smartsystem Smart system set

  • Item no.: 1563842
  • Manufacturer no.: 19100-60
  • EAN: 4078500025898

Never pour more self and mow! With the gardena smart system set you always have a perfectly mown lawn fully automatically. You can enjoy your leisure time during the gardena smart SILENO your lawn accurately in the long holds. Thanks to the SensorCut…

  • Item no.: 1563842
  • Manufacturer no.: 19100-60
  • EAN: 4078500025898

Never pour more self and mow! With the gardena smart system set you always have a perfectly mown lawn fully automatically. You can enjoy your leisure time during the gardena smart SILENO your lawn accurately in the long holds. Thanks to the SensorCut…

App compatibility Yes
Data transfer (Smart Home) Wireless
Series Gardena smartsystem
Hub Required, included
Power supply (LOV) rechargeable
Transfer Standard (Smart Home) Lemonbeat
Cutting width 22 cm
Radio frequency 868 MHz
Gradient (details) 35 %
Cutting depth 20 - 60 mm
Cloud integration
Manufacturer-specific
Product type Smart system set

Technical data

App compatibility Yes
Data transfer (Smart Home) Wireless
Series Gardena smartsystem
Hub Required, included
Power supply (LOV) rechargeable
Transfer Standard (Smart Home) Lemonbeat
Cutting width 22 cm
Radio frequency 868 MHz
Gradient (details) 35 %
Cutting depth 20 - 60 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Gardena Smart System