1more S1001BT Bluetooth speaker Aux, Handsfree, Outdoor, Water-proof Black

  • Item no.: 2144740
  • Manufacturer no.: 13180
  • EAN: 6933037225549

Unique acoustic design360° directional sound covers all areas of a room. It does not matter whether the loudspeaker is placed in the middle of the room or near the wall - you always hear the sound in full extent.Master tuningDeveloped by Grammy winne…

  • Warranty: 24 months
  • Manufacturer: 1more
  • Item no.: 2144740
  • Manufacturer no.: 13180
  • EAN: 6933037225549

Unique acoustic design360° directional sound covers all areas of a room. It does not matter whether the loudspeaker is placed in the middle of the room or near the wall - you always hear the sound in full extent.Master tuningDeveloped by Grammy winne…

  • Warranty: 24 months
  • Manufacturer: 1more
Output rating 30 W
Features Aux , Handsfree , Outdoor , Water-proof
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Max. range
10 m
Colour Black
Max. battery life 12 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 500 g
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 30 W
Features Aux , Handsfree , Outdoor , Water-proof
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Max. range
10 m
Colour Black
Max. battery life 12 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers