2046004401 Cermet trimmer Enclosed linear 0.5 W 50 kΩ 220 ° 1 pc(s)
Technical data
Features | Enclosed |
---|---|
Resistance | 50 kΩ |
Resistance characteristic | linear |
Power rating | 0.5 W |
Electrical angle | 220 ° |
Connection | |
Type | Pin 6.35 mm straight |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
---|---|
CS | 2.54 mm |
Content | 1 pc(s) |
Type | 2046004401 |
Outside Ø | 6.35 mm |
Product type | Cermet trimmer |
Documents & Downloads
Cermet trimmer 460
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers