2046501700 Cermet trimmer linear 0.5 W 1 kΩ 210 ° 1 pc(s)
Technical data
Resistance | 1 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Electrical angle | 210 ° |
Connection | |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 20 % |
Width | 6.8 mm |
Height | 8.2 mm |
---|---|
CS | 2.5 mm |
Dim | (W x H x D) 6.8 x 8.2 x 7 mm |
Content | 1 pc(s) |
Type | 2046501700 |
Depth | 7 mm |
Product type | Cermet trimmer |
Documents & Downloads
Cermet trimmer 465
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers