2046505900 Cermet trimmer linear 0.5 W 500 kΩ 210 ° 1 pc(s)

  • Item no.: 675108
  • Manufacturer no.: 2046505900
  • EAN: 2050001790316

CERMET-TRIMMER 465 25 X 500K 20% LIN LF

  • Warranty: 24 months
  • Item no.: 675108
  • Manufacturer no.: 2046505900
  • EAN: 2050001790316

CERMET-TRIMMER 465 25 X 500K 20% LIN LF

  • Warranty: 24 months
Resistance 500 kΩ
Resistance characteristic linear
Power rating 0.5 W
Electrical angle 210 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 20 %
Width 6.8 mm
Height 8.2 mm
CS 2.5 mm
Content 1 pc(s)
Type 2046505900
Depth 7 mm
Product type Cermet trimmer

Technical data

Resistance 500 kΩ
Resistance characteristic linear
Power rating 0.5 W
Electrical angle 210 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 20 %
Width 6.8 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers