2046702900 Cermet trimmer Enclosed linear 0.25 W 5 kΩ 4320 ° 1 pc(s)

  • Item no.: 675115
  • Manufacturer no.: 2046702900
  • EAN: 2050001790378

CERMET-TRIMMER 467 64 X 5K 10% LINTB LF

  • Warranty: 24 months
  • Item no.: 675115
  • Manufacturer no.: 2046702900
  • EAN: 2050001790378

CERMET-TRIMMER 467 64 X 5K 10% LINTB LF

  • Warranty: 24 months
  • Rotation range: 12 spindle revolutions
Features Enclosed
Resistance 5 kΩ
Resistance characteristic linear
Power rating 0.25 W
Mechanical angle 4320 °
Connection Print
Operation type side
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %
Width 4.19 mm
Height 6.86 mm
CS 2.54 mm
Content 1 pc(s)
Type 2046702900
Length 6.35 mm
Product type Cermet trimmer

Technical data

  • Rotation range: 12 spindle revolutions
Features Enclosed
Resistance 5 kΩ
Resistance characteristic linear
Power rating 0.25 W
Mechanical angle 4320 °
Connection Print
Operation type side
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers