2046900200 Cermet trimmer Enclosed linear 0.25 W 100 Ω 4320 ° 1 pc(s)
- Item no.: 675125
- Manufacturer no.: 2046900200
- EAN: 2050001790460
CERMET-TRIMMER 469 64 W 100R 10% LIN LF
- Warranty: 24 months
- Item no.: 675125
- Manufacturer no.: 2046900200
- EAN: 2050001790460
CERMET-TRIMMER 469 64 W 100R 10% LIN LF
- Warranty: 24 months
Technical data
- Rotation range: 12 spindle revolutions
Features | Enclosed |
---|---|
Resistance | 100 Ω |
Resistance characteristic | linear |
Power rating | 0.25 W |
Mechanical angle | 4320 ° |
Connection | |
Operation type | top |
Min. temperature | -65 °C |
Max. temperature | +150 °C |
Tolerance ± | 10 % |
Width | 4.19 mm |
---|---|
Height | 6.86 mm |
CS | 2.54 mm |
Dim | (L x W x H) 6.35 x 4.19 x 6.86 mm |
Content | 1 pc(s) |
Type | 2046900200 |
Length | 6.35 mm |
Product type | Cermet trimmer |
Documents & Downloads
Cermet trimmer 469
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers