2048024552 Cermet trimmer Enclosed linear 0.75 W 100 kΩ 7200 ° 1 pc(s)

  • Item no.: 675149
  • Manufacturer no.: 2048024552
  • EAN: 2050001790651

CERMET-TRIMMER 480 89 P 100K 10% LIN LF

  • Warranty: 24 months
  • Item no.: 675149
  • Manufacturer no.: 2048024552
  • EAN: 2050001790651

CERMET-TRIMMER 480 89 P 100K 10% LIN LF

  • Warranty: 24 months
  • Rotation range: 20 spindle revolutions
Features Enclosed
Resistance 100 kΩ
Resistance characteristic linear
Power rating 0.75 W
Mechanical angle 7200 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 4.83 mm
Height 6.35 mm
CS 2.54 mm , 5.08 mm
Content 1 pc(s)
Type 2048024552
Length 19.05 mm
Product type Cermet trimmer

Technical data

  • Rotation range: 20 spindle revolutions
Features Enclosed
Resistance 100 kΩ
Resistance characteristic linear
Power rating 0.75 W
Mechanical angle 7200 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers