2094110201 Cermet trimmer Enclosed linear 0.5 W 50 Ω 7200 ° 1 pc(s)

  • Item no.: 675168
  • Manufacturer no.: 2094110201
  • EAN: 2050001790811

CERMET-TRIMMER 941 67 Z 50R 10% LINTB LF

  • Warranty: 24 months
  • Item no.: 675168
  • Manufacturer no.: 2094110201
  • EAN: 2050001790811

CERMET-TRIMMER 941 67 Z 50R 10% LINTB LF

  • Warranty: 24 months
  • Rotation range: 20 spindle revolutions
Features Enclosed
Resistance 50 Ω
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 7200 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 4.95 mm
Height 10.4 mm
CS 2.5 mm
Content 1 pc(s)
Type 2094110201
Length 9.53 mm
Product type Cermet trimmer

Technical data

  • Rotation range: 20 spindle revolutions
Features Enclosed
Resistance 50 Ω
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 7200 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers