2094810305 Cermet trimmer Enclosed linear 0.5 W 100 Ω 244 ° 1 pc(s)

  • Item no.: 675267
  • Manufacturer no.: 2094810305
  • EAN: 2050001791665

CERMET-TRIMMER 948 72 X 100R 10% LIN LF

  • Warranty: 24 months
  • Item no.: 675267
  • Manufacturer no.: 2094810305
  • EAN: 2050001791665

CERMET-TRIMMER 948 72 X 100R 10% LIN LF

  • Warranty: 24 months
Features Enclosed
Resistance 100 Ω
Resistance characteristic linear
Power rating 0.5 W
Electrical angle 244 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Width 9.53 mm
CS 2.5 mm
Content 1 pc(s)
Type 2094810305
Depth 4.75 mm
Length 9.53 mm
Product type Cermet trimmer

Technical data

Features Enclosed
Resistance 100 Ω
Resistance characteristic linear
Power rating 0.5 W
Electrical angle 244 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Width 9.53 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers