24 ports Network patch panel Renkforce KSV-PATCH-24PL CAT 6 1 U

  • Item no.: 1587096
  • Manufacturer no.: RF-4761288
  • EAN: 4016139315263

The Renkforce patch panel is made of sturdy steel, and for installation in 48.26 cm (19") network cabinets. Cable installation via the LSA strips.Lock function The individual modules are lockable. Once the connected network cable locks can no longer …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Weight: 1.29 kg
  • Operating temperature and air humidity: -40 °C ~ 70 °C, 10% -90% RH
  • Storage temperature and air humidity: -40 °C ~ 70 °C, 10% -90% RH
Category Network patch panel
Transfer rate 1 Gbit/s
Specification
CAT 6
Rack unit 1 U
Patch panel design Equipped
Connection method LSA+
Connections 24
Width 482 mm
Height 44 mm
Length 115.4 mm

Technical data

  • Weight: 1.29 kg
  • Operating temperature and air humidity: -40 °C ~ 70 °C, 10% -90% RH
  • Storage temperature and air humidity: -40 °C ~ 70 °C, 10% -90% RH
Category Network patch panel
Transfer rate 1 Gbit/s
Specification
CAT 6
Rack unit 1 U
Patch panel design Equipped
Connection method LSA+
Connections 24
Width 482 mm
Height 44 mm
Length 115.4 mm

Documents & Downloads

Similar products

See and discover other items from category Network Patch Panels