Technical data
Category | 2.5" (6.35 cm) internal SSD drive |
---|---|
Format | 2.5 " |
Memory capacity | 2 TB |
Reading | 560 MB/s |
Writing | 530 MB/s |
Design height | 7 mm |
Interfaces | SATA III |
Weight | 53.30 g |
Width | 70 mm |
Height | 7 mm |
T | 100 mm |
---|---|
Type | Retail |
NAS compatibility (yes/no) | Yes |
SanDisk SSD Ultra ® 3D 2TB SATA-III 2.5" SDSSDH 3-2 T00-G25
Accelerate your PC for faster boot-up and blazing-fast gaming and graphics when you upgrade to a SanDisk Ultra® 3D SSD. You’ll notice that applications load faster and files move quicker—plus you’ll get longer battery life and much cooler, quieter computing. No matter how you use your PC, SanDisk’s powerful 3D NAND and nCache 2.0 technologies make for a better experience, delivering lightning-fast speed and staying power whether you’re strafing the enemy, editing video or just surfing the Internet. Proven shock and vibration resistance mean you won’t lose your data even if you drop your computer. When you’re ready for a better computing experience the SanDisk Ultra® 3D SSD catapults your performance to new levels.
Highlights & Details
- 2 TB storage capacity
- NCache™ 2.0 technology delivers amazingly fast speeds
- Reading speed of up to 560MB/s
- Write speeds of up to 530 MB/s
- Faster App-Lade and reaction times
- Lower current consumption with new 3D NAND technology
- Shock-resistant, so that your data is always, even when the computer is drop
- This text is machine translated.
Delivery
- SSD.
- Warranty: 24 months
- Manufacturer: SanDisk
Customer reviews
See and discover other items from category SATA 2.5" SSD Hard Drives