2800586155 Cermet trimmer + solder tabs linear 0.25 W 1 kΩ 210 ° 1 pc(s)

  • Item no.: 675295
  • Manufacturer no.: 2800586155
  • EAN: 2050001791924

SMD CERMET-TRIMMER HC04 23B 1K 20% LIN

  • Warranty: 24 months
  • Item no.: 675295
  • Manufacturer no.: 2800586155
  • EAN: 2050001791924

SMD CERMET-TRIMMER HC04 23B 1K 20% LIN

  • Warranty: 24 months
Features + solder tabs
Resistance 1 kΩ
Resistance characteristic linear
Power rating 0.25 W
Electrical angle 210 °
Connection SMD
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 20 %
Content 1 pc(s)
Type 2800586155
Product type Cermet trimmer

Technical data

Features + solder tabs
Resistance 1 kΩ
Resistance characteristic linear
Power rating 0.25 W
Electrical angle 210 °
Connection SMD
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 20 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers