2800587970 Cermet trimmer linear 0.25 W 500 kΩ 210 ° 1 pc(s)

  • Item no.: 675317
  • Manufacturer no.: 2800587970
  • EAN: 2050001792112

SMD CERMET-TRIMMER HC04 23S 500K 20% LIN

  • Warranty: 24 months
  • Item no.: 675317
  • Manufacturer no.: 2800587970
  • EAN: 2050001792112

SMD CERMET-TRIMMER HC04 23S 500K 20% LIN

  • Warranty: 24 months
Resistance 500 kΩ
Resistance characteristic linear
Power rating 0.25 W
Electrical angle 210 °
Connection SMD
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 20 %
Content 1 pc(s)
Type 2800587970
Product type Cermet trimmer

Technical data

Resistance 500 kΩ
Resistance characteristic linear
Power rating 0.25 W
Electrical angle 210 °
Connection SMD
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 20 %
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers