2800722560 Cermet trimmer 9-pos linear 0.25 W 250 kΩ 3240 ° 1 pc(s)

  • Item no.: 675345
  • Manufacturer no.: 2800722560
  • EAN: 2050001792341

SMD CERMET-TRIMMER HC04 44W 250K 10% LIN

  • Warranty: 24 months
  • Item no.: 675345
  • Manufacturer no.: 2800722560
  • EAN: 2050001792341

SMD CERMET-TRIMMER HC04 44W 250K 10% LIN

  • Warranty: 24 months
Features 9-pos
Resistance 250 kΩ
Resistance characteristic linear
Power rating 0.25 W
Mechanical angle 3240 °
Connection SMD
Operation type side
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %
Width 4.83 mm
Height 3.73 mm
Content 1 pc(s)
Type 2800722560
Length 5.03 mm
Product type Cermet trimmer

Technical data

Features 9-pos
Resistance 250 kΩ
Resistance characteristic linear
Power rating 0.25 W
Mechanical angle 3240 °
Connection SMD
Operation type side
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers