29W USB-C Power Adapter Charger Compatible with Apple devices: iPad, iPad Pro, iPhone, MacBook

  • Item no.: 1873417
  • Manufacturer no.: MR2A2ZM/A
  • EAN: 0190198616395

With the Apple 30W USB-C Power Adapter (Power Supply) you can your MacBook at home, in the office or on the go quick and efficient charging. The power adapter is compatible with every USB-C enabled device. For optimum charging, however, Apple recomme…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1873417
  • Manufacturer no.: MR2A2ZM/A
  • EAN: 0190198616395

With the Apple 30W USB-C Power Adapter (Power Supply) you can your MacBook at home, in the office or on the go quick and efficient charging. The power adapter is compatible with every USB-C enabled device. For optimum charging, however, Apple recomme…

  • Warranty: 24 months
  • Manufacturer: Apple
Compatible with Apple devices iPad , iPad Pro , iPhone , MacBook
Compatible with Apple iPhone 8 , iPhone 8 Plus , iPhone XR , iPhone XS , iPhone XS Max , iPhone 11 , iPhone 11 Pro , iPhone 11 Pro Max , iPad 10.2 (2019) , iPad Air 10.5 , iPad mini (5th Gen) , iPad Pro 10.5 , iPad Pro 11 , iPad Pro 12.9 (1st Gen) , iPad Pro 12.9 (2nd Gen) , iPad Pro 12.9 (3rd Gen) , MacBook 12" , MacBook Air 13" (2018)
Product type Charger

Technical data

Compatible with Apple devices iPad , iPad Pro , iPhone , MacBook
Compatible with Apple iPhone 8 , iPhone 8 Plus , iPhone XR , iPhone XS , iPhone XS Max , iPhone 11 , iPhone 11 Pro , iPhone 11 Pro Max , iPad 10.2 (2019) , iPad Air 10.5 , iPad mini (5th Gen) , iPad Pro 10.5 , iPad Pro 11 , iPad Pro 12.9 (1st Gen) , iPad Pro 12.9 (2nd Gen) , iPad Pro 12.9 (3rd Gen) , MacBook 12" , MacBook Air 13" (2018)
Product type Charger

Frequently bought together

Similar products

See and discover other items from category Apple PSUs & Chargers