31.370100 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

  • Item no.: 533998
  • Manufacturer no.: 31.370100
  • EAN: 2050000172687

Bayonet cap

  • Warranty: 24 months
  • Item no.: 533998
  • Manufacturer no.: 31.370100
  • EAN: 2050000172687

Bayonet cap

  • Warranty: 24 months
Nominal voltage 250 V AC
Nominal current 6.3 A
Connection Print
Mounting type Structure
IP rating
IP40
Suitable for Micro fuse 5 x 20 mm
Number of fuses 1
Length 33.9 mm
(Ø) 10 mm
Content 1 pc(s)
Type 31.370100
Nominal voltage (details) 250 max. V AC
Nominal current (details) 6.3 A
Fitting type (details) Vertical mounting on circuit boards
Product type Fuse holder

Technical data

Nominal voltage 250 V AC
Nominal current 6.3 A
Connection Print
Mounting type Structure
IP rating
IP40
Suitable for Micro fuse 5 x 20 mm
Number of fuses 1
Length 33.9 mm
(Ø) 10 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Fuse Holders