394725 Alarm sounder Noise emission: 70 dB Voltage: 24 V Continuous acoustic signal 1 pc(s)

  • Item no.: 394725
  • Manufacturer no.: 394725
  • EAN: 2050001661906

SQUARE FLASHING BUZZER (RED), 24V DC

  • Warranty: 24 months
  • Item no.: 394725
  • Manufacturer no.: 394725
  • EAN: 2050001661906

SQUARE FLASHING BUZZER (RED), 24V DC

  • Warranty: 24 months
  • Front panel thickness: 1 - 6 mm
  • Installation Ø: 22 - 25 mm
  • Front diameter: 29.7 x 29.7 mm
  • Material: PC
Content 1 pc(s)
(Ø) 29.7 mm
Height 62 mm
Connection Screws
Features Red lit
Fastening method Front
Type Round
Sound signal type Continuous acoustic signal
Type 394725
Noise emission 70 dB
Resonance 2.3 kHz
RoHS-compliant Yes
Voltage 24 V
Product type Alarm sounder

Technical data

  • Front panel thickness: 1 - 6 mm
  • Installation Ø: 22 - 25 mm
  • Front diameter: 29.7 x 29.7 mm
  • Material: PC
Content 1 pc(s)
(Ø) 29.7 mm
Height 62 mm
Connection Screws
Features Red lit
Fastening method Front
Type Round
Sound signal type Continuous acoustic signal
Type 394725
Noise emission 70 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers