394732 Alarm sounder Noise emission: 70 dB Voltage: 12 V Interval sounder 1 pc(s)
- Item no.: 394732
- Manufacturer no.: 394732
- EAN: 2050001661937
SQUARE BUZZER, 12V DC
- Warranty: 24 months
- Item no.: 394732
- Manufacturer no.: 394732
- EAN: 2050001661937
SQUARE BUZZER, 12V DC
- Warranty: 24 months
Technical data
- Front panel thickness: 1 - 6 mm
- Installation Ø: 22 - 25 mm
- Front dia.: 30 x 30 mm
- Material: PC
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 30 mm x 62.5 mm |
(Ø) | 30 mm |
Height | 62.5 mm |
Connection | Screws |
Fastening method | Front |
Type | Round |
Sound signal type | Interval sounder |
Type | 394732 |
Noise emission | 70 dB |
Resonance | 2.3 kHz |
---|---|
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Alarm sounder |
Acoustic Signal Transmitter
Highlights & Details
- 70 dB
- Interval sounder
- 12 V
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers