3M Privacy Filter Privacy screen filter 30,7 cm (12,1") Image format: 16:10 7000013834 Compatible with: Laptop
The Privacy Filters PF12. 1W are designed to fit widescreen notebooks with a viewable screen size of 12. 1". Using 3M™ microlouver technology the filter gives full 60° privacy protection on either side, protecting sensitive information from unauthori…
- Warranty: 24 months
- Manufacturer: 3M
The Privacy Filters PF12. 1W are designed to fit widescreen notebooks with a viewable screen size of 12. 1". Using 3M™ microlouver technology the filter gives full 60° privacy protection on either side, protecting sensitive information from unauthori…
- Warranty: 24 months
- Manufacturer: 3M
Technical data
Compatible with | Laptop |
---|---|
Image format | 16:10 |
For display sizes of | 30,7 cm (12,1") |
Product type | Privacy screen filter |
3M Standard Privacy Filter PF12.1W
The Privacy Filters PF12. 1W are designed to fit widescreen notebooks with a viewable screen size of 12. 1". Using 3M™ microlouver technology the filter gives full 60° privacy protection on either side, protecting sensitive information from unauthorised viewing. Easy to attach the filter can remain in place when the notebook is not in use providing additional screen protection. With a light matte finish the filter can help to reduce screen glare.
Highlights & Details
- Protection against look on your notebook
- Micro-fins work like a blind
- 100% foreclosure outside of the view area in a 30° angle from the middle
- Removable at any time.
- It also protects the display from scratches
Delivery
- 3M Vikuiti privacy filter for notebooks 33.78 cm (12.1) 16:10
- Warranty: 24 months
- Manufacturer: 3M
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors