4 x Master-slave module VARIO TOWER

  • Item no.: 622305
  • Manufacturer no.: 0530x0620
  • EAN: 4012096053033

The master/slave module is used to automatically switch on and off electrical consumers dependent on a controller on the master socket. When switching on a device that is plugged into the red master socket, the devices connected to the black slave so…

  • Warranty: 24 months
  • Manufacturer: Ehmann
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Master-slave module
Features Master/slave function
Outlets 4
PSU type PG connector
Nominal voltage 230 V
Nominal current 16 A
Function display visual
Activation threshold 7 - 100 W
Colour Grey , Anthracite
Child protection Yes
Height 65 mm
(Ø) 140 mm
Type Master/slave module
Safety plug/Euro sockets 4/0
Operating voltage 230 V/50 Hz

Technical data

Category Master-slave module
Features Master/slave function
Outlets 4
PSU type PG connector
Nominal voltage 230 V
Nominal current 16 A
Function display visual
Activation threshold 7 - 100 W
Colour Grey , Anthracite
Child protection Yes

Documents & Downloads

See and discover other items from category Vario Tower Socket Tower