4111807090 Slider pot 1 MΩ Mono 0.25 W linear 1 pc(s)

  • Item no.: 675495
  • Manufacturer no.: 4111807090
  • EAN: 2050001793669

100MM SIN.SLIDEPOTI PS100 1M 20% LIN

  • Warranty: 24 months
  • Item no.: 675495
  • Manufacturer no.: 4111807090
  • EAN: 2050001793669

100MM SIN.SLIDEPOTI PS100 1M 20% LIN

  • Warranty: 24 months
Resistance 1 MΩ
Resistance characteristic linear
Movement (±1) 100 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 127.8 mm
Width 8.4 mm
Content 1 pc(s)
Output Mono
Type 4111807090
Product type Slider pot

Technical data

Resistance 1 MΩ
Resistance characteristic linear
Movement (±1) 100 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 127.8 mm
Width 8.4 mm
Content 1 pc(s)
Output Mono
Type 4111807090

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers