4113702900 Rotary Potentiometer

  • Item no.: 452212
  • Manufacturer no.: 4113702900
  • EAN: 2050001225245

POTI 11MM P110KV1 5KR 20% LIN

  • Warranty: 24 months
  • Item no.: 452212
  • Manufacturer no.: 4113702900
  • EAN: 2050001225245

POTI 11MM P110KV1 5KR 20% LIN

  • Warranty: 24 months
Resistance 5 kΩ
Resistance characteristic linear
Output Mono
Connection Print
Mechanical angle 300 °
Electrical angle 260 °
Type Adjustable sidewise bush
Shaft length 12 mm
Axle type Plastic , Flattened , Slotted
Axle Ø 6 mm
Case dimensions 11 mm
Tolerance ± 20 %
Content 1 pc(s)
Type P110KV1-0F20 B-5 KR
Product type Plastic film pot

Technical data

Resistance 5 kΩ
Resistance characteristic linear
Output Mono
Connection Print
Mechanical angle 300 °
Electrical angle 260 °
Type Adjustable sidewise bush
Shaft length 12 mm
Axle type Plastic , Flattened , Slotted
Axle Ø 6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers