42 mm Aluminium Gold Sport strap Sand pink

  • Item no.: 1601732
  • Manufacturer no.: MQL22ZD/A
  • EAN: 0190198509970

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1601732
  • Manufacturer no.: MQL22ZD/A
  • EAN: 0190198509970

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Apple
Bluetooth 4.2
Bluetooth Yes
Case colour Gold
Built-in GPS Yes
Built-in Glonass Yes
Watch strap type Sport strap
Case type Aluminium
Material (glass) Ion-X
Features Waterproof
Colour (watch strap) Sand pink
Case size 42 mm
Operating system (Version) watchOS 4
Weight 32.3 g
Wi-Fi Yes

Technical data

Bluetooth 4.2
Bluetooth Yes
Case colour Gold
Built-in GPS Yes
Built-in Glonass Yes
Watch strap type Sport strap
Case type Aluminium
Material (glass) Ion-X
Features Waterproof
Colour (watch strap) Sand pink

Frequently bought together

Similar products

See and discover other items from category