42 mm Aluminium Silver Sport strap Misty grey (matt)

  • Item no.: 1601736
  • Manufacturer no.: MQL02ZD/A
  • EAN: 0190198509413

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1601736
  • Manufacturer no.: MQL02ZD/A
  • EAN: 0190198509413

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Apple
Bluetooth 4.2
Bluetooth Yes
Case colour Silver
Built-in GPS Yes
Built-in Glonass Yes
Watch strap type Sport strap
Case type Aluminium
Material (glass) Ion-X
Features Waterproof
Colour (watch strap) Misty grey (matt)
Case size 42 mm
Operating system (Version) watchOS 4
Weight 34.9 g
Wi-Fi Yes

Technical data

Bluetooth 4.2
Bluetooth Yes
Case colour Silver
Built-in GPS Yes
Built-in Glonass Yes
Watch strap type Sport strap
Case type Aluminium
Material (glass) Ion-X
Features Waterproof
Colour (watch strap) Misty grey (matt)

Frequently bought together

Similar products

See and discover other items from category