42 mm Aluminium Spaceship grey Sport strap Grey

  • Item no.: 1601733
  • Manufacturer no.: MR362ZD/A
  • EAN: 0190198624901

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1601733
  • Manufacturer no.: MR362ZD/A
  • EAN: 0190198624901

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Apple
Bluetooth 4.2
Bluetooth Yes
Case colour Spaceship grey
Built-in GPS Yes
Built-in Glonass Yes
Watch strap type Sport strap
Case type Aluminium
Material (glass) Ion-X
Features Waterproof
Colour (watch strap) Grey
Case size 42 mm
Operating system (Version) watchOS 4
Weight 32.3 g
Wi-Fi Yes

Technical data

Bluetooth 4.2
Bluetooth Yes
Case colour Spaceship grey
Built-in GPS Yes
Built-in Glonass Yes
Watch strap type Sport strap
Case type Aluminium
Material (glass) Ion-X
Features Waterproof
Colour (watch strap) Grey

Frequently bought together

Similar products

See and discover other items from category