4D Systems PCB design board SK-144-G2
This Starter Kit includes the following: uLCD-144-G2 Display Module, 4GB microSD Card, uUSB-PA5 Programming Adaptor, 150mm 5 way Female-Female jumper cable for quick connection to another device or breadboard, 5 way Male-Male adaptor (for converting …
- Warranty: 24 months
- Manufacturer: 4D Systems
This Starter Kit includes the following: uLCD-144-G2 Display Module, 4GB microSD Card, uUSB-PA5 Programming Adaptor, 150mm 5 way Female-Female jumper cable for quick connection to another device or breadboard, 5 way Male-Male adaptor (for converting …
- Warranty: 24 months
- Manufacturer: 4D Systems
Technical data
Length | 77.7 mm |
---|---|
Width | 54.3 mm |
Height | 17 mm |
Product type | PCB design board |
Tool type | Reference design |
Min. operating voltage | 4 V |
Max. operating voltage | 5.5 V |
Documents & Downloads
1.44" micro OLED Display
This Starter Kit includes the following: uLCD-144-G2 Display Module, 4GB microSD Card, uUSB-PA5 Programming Adaptor, 150mm 5 way Female-Female jumper cable for quick connection to another device or breadboard, 5 way Male-Male adaptor (for converting the Female-Female cable to be Male-Female), Quick Start User Guide
- Warranty: 24 months
- Manufacturer: 4D Systems
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)