4D Systems PCB design board SK-24PTU

  • Item no.: 1307448
  • Manufacturer no.: SK-24PTU
  • EAN: 2050002910430

4D Systems has put together a Starter Kit for the µLCD-24PTU display module, to provide all the components needed for new users to 4D Systems' range of Display Modules.

  • Item no.: 1307448
  • Manufacturer no.: SK-24PTU
  • EAN: 2050002910430

4D Systems has put together a Starter Kit for the µLCD-24PTU display module, to provide all the components needed for new users to 4D Systems' range of Display Modules.

Length 62.4 mm
Width 44.9 mm
Height 16.1 mm
Product type PCB design board
Tool type Reference design
Min. operating voltage 4 V
Max. operating voltage 5.5 V

Technical data

Length 62.4 mm
Width 44.9 mm
Height 16.1 mm
Product type PCB design board
Tool type Reference design
Min. operating voltage 4 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)