4D Systems PCB design board SK-24PTU-AR

  • Item no.: 1307475
  • Manufacturer no.: SK-24PTU-AR
  • EAN: 2050002910669

4D Systems has put together a Starter Kit for the µLCD-24PTU-AR Arduino Display Module Pack, to provide all the components needed for new users to 4D Systems' range of Display Modules. The Starter kit is a great cost effective way to start with 4D Sy…

  • Item no.: 1307475
  • Manufacturer no.: SK-24PTU-AR
  • EAN: 2050002910669

4D Systems has put together a Starter Kit for the µLCD-24PTU-AR Arduino Display Module Pack, to provide all the components needed for new users to 4D Systems' range of Display Modules. The Starter kit is a great cost effective way to start with 4D Sy…

Length 62.4 mm
Width 44.9 mm
Height 16.1 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 62.4 mm
Width 44.9 mm
Height 16.1 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)