4D Systems PCB design board SK-70DT-AR

  • Item no.: 1307480
  • Manufacturer no.: SK-70DT-AR
  • EAN: 2050002910713

A Starter Kit for the uLCD-70DT-AR, which is a 7" DIABLO16 Intelligent Display Module, 4D Arduino Adaptor Shield, 5 Way cable, uUSB-PA5 Programming Adaptor and 2GB microSD Card.

  • Item no.: 1307480
  • Manufacturer no.: SK-70DT-AR
  • EAN: 2050002910713

A Starter Kit for the uLCD-70DT-AR, which is a 7" DIABLO16 Intelligent Display Module, 4D Arduino Adaptor Shield, 5 Way cable, uUSB-PA5 Programming Adaptor and 2GB microSD Card.

Length 179.9 mm
Width 100 mm
Height 15.5 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 179.9 mm
Width 100 mm
Height 15.5 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)