4D Systems PCB design board SK-70DT-Pi

  • Item no.: 1307495
  • Manufacturer no.: SK-70DT-Pi
  • EAN: 2050002910867

The SK-70DT-PI is a 7.0" Raspberry Pi Starter Kit which provide all the components needed for users to connect a 7.0" TFT LCD to the Raspberry Pi. The SK-70DT-PI Starter Kit includes a uLCD-70DT TFT LCD Display, a 4D Serial Pi Adaptor, a 5 way F-F ca…

  • Item no.: 1307495
  • Manufacturer no.: SK-70DT-Pi
  • EAN: 2050002910867

The SK-70DT-PI is a 7.0" Raspberry Pi Starter Kit which provide all the components needed for users to connect a 7.0" TFT LCD to the Raspberry Pi. The SK-70DT-PI Starter Kit includes a uLCD-70DT TFT LCD Display, a 4D Serial Pi Adaptor, a 5 way F-F ca…

Length 179.9 mm
Width 100 mm
Height 15.5 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 179.9 mm
Width 100 mm
Height 15.5 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)