4D Systems PCB design board uLCD-144-G2-AR
The uLCD-144-G2-AR is an Arduino Display Module Pack, which includes a uLCD-144-G2 1.44" LCD Display, a 4D Arduino Adaptor Shield and 5 way interface cable. The uLCD-144-G2-AR customises the uLCD-144-G2 Display specifically for interfacing with the A…
- Warranty: 24 months
- Manufacturer: 4D Systems
The uLCD-144-G2-AR is an Arduino Display Module Pack, which includes a uLCD-144-G2 1.44" LCD Display, a 4D Arduino Adaptor Shield and 5 way interface cable. The uLCD-144-G2-AR customises the uLCD-144-G2 Display specifically for interfacing with the A…
- Warranty: 24 months
- Manufacturer: 4D Systems
Technical data
Length | 77.7 mm |
---|---|
Width | 54.3 mm |
Height | 17 mm |
Product type | PCB design board |
Tool type | Development kit |
Min. operating voltage | 4.5 V |
Max. operating voltage | 5.5 V |
Documents & Downloads
1.44" Arduino Display Module Pack
The uLCD-144-G2-AR is an Arduino Display Module Pack, which includes a uLCD-144-G2 1.44" LCD Display, a 4D Arduino Adaptor Shield and 5 way interface cable. The uLCD-144-G2-AR customises the uLCD-144-G2 Display specifically for interfacing with the Arduino, to provide a quick and easy interface without any wiring hassles. The Arduino Display Module Pack enables an Arduino user to quickly connect the 4D Arduino Adaptor Shield to their Arduino, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
- Warranty: 24 months
- Manufacturer: 4D Systems
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)