4D Systems PCB design board uLCD-24PTU-AR

  • Item no.: 1307459
  • Manufacturer no.: uLCD-24PTU-AR
  • EAN: 2050002910546

The uLCD-24PTU-AR is an Arduino Display Module Pack, which includes a uLCD-24PTU 2.4" LCD Display with Resistive Touch, a 4D Arduino Adaptor Shield and 5 way interface cable. The uLCD-24PTU-AR customises the uLCD-24PTU Display specifically for interf…

  • Item no.: 1307459
  • Manufacturer no.: uLCD-24PTU-AR
  • EAN: 2050002910546

The uLCD-24PTU-AR is an Arduino Display Module Pack, which includes a uLCD-24PTU 2.4" LCD Display with Resistive Touch, a 4D Arduino Adaptor Shield and 5 way interface cable. The uLCD-24PTU-AR customises the uLCD-24PTU Display specifically for interf…

Length 62.4 mm
Width 44.9 mm
Height 16.1 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 62.4 mm
Width 44.9 mm
Height 16.1 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)