4D Systems PCB design board uLCD-35DT-Pi

  • Item no.: 1307486
  • Manufacturer no.: uLCD-35DT-Pi
  • EAN: 2050002910775

3.5" TFT LCD Raspberry Pi Display Module Pack. The uLCD-35DT-PI is a Raspberry Pi Display Module Pack, which includes a uLCD-35DT 3.5" TFT LCD Display, a 4D Serial Pi Adaptor and a 5 way interface cable. This Pack allows quick and easy connection to …

  • Item no.: 1307486
  • Manufacturer no.: uLCD-35DT-Pi
  • EAN: 2050002910775

3.5" TFT LCD Raspberry Pi Display Module Pack. The uLCD-35DT-PI is a Raspberry Pi Display Module Pack, which includes a uLCD-35DT 3.5" TFT LCD Display, a 4D Serial Pi Adaptor and a 5 way interface cable. This Pack allows quick and easy connection to …

Length 97.6 mm
Width 56.9 mm
Height 15.8 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 97.6 mm
Width 56.9 mm
Height 15.8 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)