4D Systems PCB design board uLCD-70DT-Pi

  • Item no.: 1307487
  • Manufacturer no.: uLCD-70DT-Pi
  • EAN: 2050002910782

7.0" TFT LCD Raspberry Pi Display Module Pack. The uLCD-70DT-PI is a Raspberry Pi Display Module Pack, which includes a uLCD-70DT 7.0" TFT LCD Display, a 4D Serial Pi Adaptor and a 5 way interface cable. This Pack allows quick and easy connection to …

  • Item no.: 1307487
  • Manufacturer no.: uLCD-70DT-Pi
  • EAN: 2050002910782

7.0" TFT LCD Raspberry Pi Display Module Pack. The uLCD-70DT-PI is a Raspberry Pi Display Module Pack, which includes a uLCD-70DT 7.0" TFT LCD Display, a 4D Serial Pi Adaptor and a 5 way interface cable. This Pack allows quick and easy connection to …

Length 179.9 mm
Width 100 mm
Height 15.5 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 179.9 mm
Width 100 mm
Height 15.5 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)