542882 BS1000-FR3 Braided Cable Hose Black

  • Item no.: 542882
  • Manufacturer no.: 542882
  • EAN: 2050001333629

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 542882
  • Manufacturer no.: 542882
  • EAN: 2050001333629

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.

This text is machine translated.

  • Warranty: 24 months
Features non-flammable , coarse braid
Bundle diameter (min.) 12.70 mm
Bundle Ø (max.) 12.70 mm
Material PET
Min. temperature -40 °C
Max. temperature +125 °C
Content Sold per metre
Colour Black
Bundle Ø range 12.70 up to 12.70 mm
Manufacturer part # 542882
Type BS1000-FR3
RoHS-compliant Yes
Product type Braided hose

Technical data

Features non-flammable , coarse braid
Bundle diameter (min.) 12.70 mm
Bundle Ø (max.) 12.70 mm
Material PET
Min. temperature -40 °C
Max. temperature +125 °C
Content Sold per metre
Colour Black
Bundle Ø range 12.70 up to 12.70 mm
Manufacturer part # 542882

Frequently bought together

Similar products

See and discover other items from category Braided Tubing