6FF-1 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.6 A 1000 V Very quick acting -FF- Content 1 pc(s)
- Item no.: 442335
- Manufacturer no.: 442335
- EAN: 2050001628190
Variants
Quick response -F- 10 A Ceramic tube Quick response -F- 12.5 A Ceramic tube Quick response -F- 1 A Ceramic tube Very quick acting -FF- 0.2 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 0.44 A Ceramic tube Very quick acting -FF- 0.4 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 0.5 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 0.6 A Ceramic tube Very quick acting -FF- 1 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 2 A Ceramic tube (+ extinguishing agent)
CERAMIC FUSE 600MA 1000V 6FF-1
- Warranty: 24 months
- Item no.: 442335
- Manufacturer no.: 442335
- EAN: 2050001628190
Variants
Quick response -F- 10 A Ceramic tube Quick response -F- 12.5 A Ceramic tube Quick response -F- 1 A Ceramic tube Very quick acting -FF- 0.2 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 0.44 A Ceramic tube Very quick acting -FF- 0.4 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 0.5 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 0.6 A Ceramic tube Very quick acting -FF- 1 A Ceramic tube (+ extinguishing agent) Very quick acting -FF- 2 A Ceramic tube (+ extinguishing agent)
CERAMIC FUSE 600MA 1000V 6FF-1
- Warranty: 24 months
Technical data
Nominal voltage | 1000 V |
---|---|
Nominal current | 0.6 A |
Nominal current - rounded value | 600 mA |
Release characteristics | Very quick acting -FF- |
Fuse layout | Ceramic tube |
Length | 32 mm |
(Ø) | 6.3 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 6.3 mm x 32 mm |
Type | 6FF-1 |
Product type | Micro fuse |
---|
Ceramic fuse
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses