716693 Mini buzzer Noise emission: 85 dB Voltage: 1.5 V Continuous acoustic signal 1 pc(s)

  • Item no.: 716693
  • Manufacturer no.: 716693
  • EAN: 2050001390233

Magnetic Signal 85 Db

  • Warranty: 24 months
  • Item no.: 716693
  • Manufacturer no.: 716693
  • EAN: 2050001390233

Magnetic Signal 85 Db

  • Warranty: 24 months
Content 1 pc(s)
(Ø) 12 mm
Height 8.5 mm
Impedance 45 Ω
Connection Print
Features No circuits
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type 716693
Noise emission 85 dB
Resonance 2048 Hz
Pitch 6.5 mm
RoHS-compliant Yes
Voltage 1.5 V
Product type Mini buzzer

Technical data

Content 1 pc(s)
(Ø) 12 mm
Height 8.5 mm
Impedance 45 Ω
Connection Print
Features No circuits
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type 716693

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers