716763 Mini loudspeaker Noise emission: 83 dB 0.300 W 1 pc(s)
- Item no.: 716763
- Manufacturer no.: 716763
- EAN: 2050001390288
Miniature Speaker 83 Db
- Warranty: 24 months
- Item no.: 716763
- Manufacturer no.: 716763
- EAN: 2050001390288
Miniature Speaker 83 Db
- Warranty: 24 months
Technical data
Basket Ø | 13 mm |
---|---|
Content | 1 pc(s) |
Height | 2.8 mm |
Impedance | 8 Ω |
Connection | Soldering |
Fastening method | Front |
Type | Round |
Type | 716763 |
Max. load | 0.300 W |
Noise emission | 83 dB |
Resonance | 1050 Hz |
---|---|
RoHS-compliant | Yes |
Product type | Mini loudspeaker |
Documents & Downloads
Miniature speaker
Highlights & Details
- With Electronics
- This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers