A15X7R223KAAT05A Ceramic capacitor Axial lead 22 nF 50 V 10 % (Ø x L) 2.54 mm x 3.81 mm 1 pc(s)

  • Item no.: 448530
  • Manufacturer no.: 007021041298
  • EAN: 2050001224682

CAPACITOR AXIAL 22NF X7R K 50V T/A

  • Warranty: 24 months
  • Item no.: 448530
  • Manufacturer no.: 007021041298
  • EAN: 2050001224682

CAPACITOR AXIAL 22NF X7R K 50V T/A

  • Warranty: 24 months
  • Plastic coating
  • connecting wires: Iron/nickel, tinned.
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 3.81 mm
(Ø) 2.54 mm
CS 5 mm
Content 1 pc(s)
Material Ceramic
Type Axial lead
Type A15X7R223KAAT05A
Capacity (elec.) 22 nF
Nominal voltage (details) 50 V DC
Capacity (elec.) 22 nF
Product type Ceramic capacitor

Technical data

  • Plastic coating
  • connecting wires: Iron/nickel, tinned.
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 3.81 mm
(Ø) 2.54 mm
CS 5 mm
Content 1 pc(s)
Material Ceramic
Type Axial lead
Type A15X7R223KAAT05A

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors