AB Elektronik 2041472305 Cermet trimmer linear 1 W 220 kΩ 270 ° 1 pc(s)
Technical data
Resistance | 220 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 1 W |
Mechanical angle | 270 ° |
Connection | |
Operation type | side |
Tolerance ± | 20 % |
CS | 5 mm , 10 mm |
Content | 1 pc(s) |
Type | 2041472305 |
Outside Ø | 14.8 mm |
---|---|
Product type | Cermet trimmer |
Documents & Downloads
Cermet trimmer VC 414/30
- Warranty: 24 months
- Manufacturer: AB Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers