AB Elektronik 3121006000 Wire-wound pot Mono 10 W 1 kΩ 1 pc(s)
Technical data
- Resistance tolerance: ±10%
- Test voltage against environment: 2000 Veff
- Axle diameter 6 mm
Resistance | 1 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 10 W |
Connection | Solder tag |
Mechanical angle | 287 ° |
Electrical angle | 270 ° |
Shaft length | 24 mm |
Axle type | Metal , Smooth |
Axle Ø | 6 mm |
Width | 35 mm |
---|---|
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | 3121006000 |
Tolerance | 10 % |
Width | 35 mm |
Resistance characteristic | Linear |
Product type | Wire-wound pot |
Documents & Downloads
High-load wire-wound resistor
Highlights & Details
- High-load capacity
- Warranty: 24 months
- Manufacturer: AB Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers