AB Elektronik 611030 Carbon film pot linear 0.1 W 10 kΩ 210 ° 1 pc(s)

  • Item no.: 674854
  • Manufacturer no.: 611030
  • EAN: 2050001788085

TRIMMER VA 06 SM063 10K 30% LIN

  • Item no.: 674854
  • Manufacturer no.: 611030
  • EAN: 2050001788085

TRIMMER VA 06 SM063 10K 30% LIN

Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.1 W
Mechanical angle 210 °
Connection Print
Operation type side
Tolerance ± 30 %
Width 6.5 mm
Height 4.1 mm
CS 5 mm , 2.5 mm
Dim (L x W x H) 11.6 x 6.5 x 4.1 mm
Content 1 pc(s)
Type 611030
Length 11.6 mm
Product type Carbon film pot

Technical data

Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.1 W
Mechanical angle 210 °
Connection Print
Operation type side
Tolerance ± 30 %
Width 6.5 mm
Height 4.1 mm
CS 5 mm , 2.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers