ABI Component tester

  • Item no.: 1667155
  • Manufacturer no.: ABI SENTRY Counterfeit IC Detector
  • EAN: 0672823258335

SENTRY is an easy-to-use test device at goods receipt checkers, and for the measurement of the unique electrical signature (PinPrint) of components has been developed. The collected information is via a database and are used to compare known good dev…

  • Warranty: 24 months
  • Manufacturer: ABI
  • Item no.: 1667155
  • Manufacturer no.: ABI SENTRY Counterfeit IC Detector
  • EAN: 0672823258335

SENTRY is an easy-to-use test device at goods receipt checkers, and for the measurement of the unique electrical signature (PinPrint) of components has been developed. The collected information is via a database and are used to compare known good dev…

  • Warranty: 24 months
  • Manufacturer: ABI
V AC reading range (min.) 85 V
V AC reading range (max.) 264 V
Frequency range 47 - 63 Hz
Height 90 mm
Width 250 mm
Length 270 mm
Weight 3500 g
Calibrated to
Manufacturer's standards (no certificate)
Type ABI SENTRY Counterfeit IC Detector
Product type Component tester

Technical data

V AC reading range (min.) 85 V
V AC reading range (max.) 264 V
Frequency range 47 - 63 Hz
Height 90 mm
Width 250 mm
Length 270 mm
Weight 3500 g
Calibrated to
Manufacturer's standards (no certificate)
Type ABI SENTRY Counterfeit IC Detector
Product type Component tester

Frequently bought together

Similar products

See and discover other items from category Multimeters