Abilix Robot assembly kit Krypton 2 Assembly kit 523089
Bilix is the world's leading developer of robots for education applications. Krypton 2 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 2 contains more than 723 compon…
- Warranty: 24 months
- Manufacturer: Abilix
Bilix is the world's leading developer of robots for education applications. Krypton 2 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 2 contains more than 723 compon…
- Warranty: 24 months
- Manufacturer: Abilix
Technical data
Version | Assembly kit |
---|---|
Dim | (L x W x H) 295 x 197 x 107 mm |
Height | 107 mm |
Length | 295 mm |
Width | 197 mm |
Manufacturer part # | 523089 |
Weight | 1500 g |
Product type | Robot assembly kit |
Robot Krypton 2
Bilix is the world's leading developer of robots for education applications. Krypton 2 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience.
Krypton 2 contains more than 723 components! It is equipped with motors, a loudspeaker, a WiFi connection as well as various sensors and offers 33 learning modules.
Various learning modules
The robot has a large number of teaching activities. Each of them offers a curriculum, a building guide, an example program and an activity field.
Krypton Virtual Brain app
The app allows you to gain first experiences with the robot without detailed or complicated instructions.
Various construction instructions
The Robotor offers different construction instructions, through which one can easily design/write his own programs.
Abilix Scratch
This programming software can be used to set commands and parameters. Control codes can be easily programd.
This text is machine translated.
Highlights & Details
- Various learning modules
- Various construction instructions
Facts
- Color sensor
- Number: 1
- Detects 7 colors
- Detection distance: 0-10mm
- Ultrasonic sensor
- Number: 1
- Detection distance: 5-150cm
- Angle of detection: 20 degrees
- Grayscale sensor
- Number: 2
- Gray value range: 0-4000
- Distance of detection: 2-10 cm
- Contact sensor
- Number: 1
- Detection distance: 4mm
Delivery
- Unotuch screen controller set
- 6x 1.5 V AA alkaline batteries
- Speakers
- LED set
- 2x cl. Motor sets
- Color sensor
- Ultrasound sensors
- 2x grayscale sensors
- Touch sensor
- User manual.
- Warranty: 24 months
- Manufacturer: Abilix
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits